29.08.153 | Accessories for Enclosures
Front panel/module handle, 153 mm, 3.2 cm, Chrome-plated steel
Order No.: 20H254
EAN: 4099889552423
MPN:
29.08.153
Unit Price (€ / pc.)
11.3407 € *
Available: 0 pcs.
Available in 5 Days: 27 pcs.
Leadtime: 1 Week **
Total Price:
11.34 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3407 €
10 pcs.
10.2221 €
50 pcs.
9.1987 €
100 pcs.
8.2824 €
*incl. VAT plus shipping costs
**Subject to prior sale
Front panel/module handles, type 29.
Made of chromium-plated steel. With inner thread.
Technical attributes (type, dimensions (L, D, h), inner thread): 29.08.153, L 153, D 8.0, h 32 mm, M 4
Technical specifications
Version | handle | |
Type of mounting | screw M4 | |
Drilling distance | 153 mm | |
Width | 8 mm | |
Height | 32 mm | |
Length | 153 mm | |
Material | steel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |