1091305 | Accessories for Chemical Auxiliaries
Wooden spatula 150 x 17 x 1.6 mm, 100 pcs. package
Order No.: 12L6550
EAN: 4099891435172
MPN:
1091305
Unit Price (€ / pck.)
11.8286 € *
Available: 91 pck.
Leadtime: 4 Weeks **
Total Price:
11.83 € *
Price list
Quantity
Price per unit*
1 pck.
11.8286 €
10 pck.
10.7576 €
25 pck.
10.0198 €
50 pck.
9.4010 €
100 pck.
8.8060 €
*incl. VAT plus shipping costs
**Subject to prior sale
Length: 150 mm
Width: 17 mm
VE: 100 pcs/pack
Technical specifications
Suitable for | Laboratory | |
Accessory Type | wooden spatula |
Download
Logistics
Country of origin | CN |
Customs tariff number | 44219999 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |