MIKROE-1529 | MikroElektronika
mikromedia 5 for Tiva™ Shield MIKROE-1529
Bestellnr.: 74S6410
EAN: 8606015075082
HTN:
MIKROE-1529
mikromedia 5 for Tiva™ Shield
Herstellerserien: mikromedia
NCNR (nicht stornierbar / nicht retournierbar)
Einzelpreis (€ / Stk.)
35,819 € *
Standardlieferzeit ab Hersteller beträgt: 4 Wochen
Integration: Mounting holes,Power Supply: 5V (Via USB) or 5-12V DC (via external adapter),On-board modules: 4 mikroBUS host sockets, USB MINI-B, FTDI USB-UART chip, CAN transceiver chip,Applications: Shield provides the most convenient way for connecting Click additional boards with your mikromedia 5 for Tiva™,Key Benefits: Simple integration using provided female 1x26 connectors. Compatible with mikromedia 5 for Tiva™ board,Expandability: 4 x mikroBUS sockets, Two 1x26 pin headers (mikromedia pinout),Compatibility: mikromedia
Download
Logistik
| Merkmal | Wert |
|---|---|
| Zolltarifnummer | 84733020 |
| Ursprungsland | RS |
Compliance
| Merkmal | Wert |
|---|---|
| SVHC frei | Ja |
| Stand der RoHS-Richtlinie | 31.03.15 |
| RoHS konform | Ja |