76509-AD | Kontakt-Chemie
76509, Zink 62 spray, 200 ml
Order No.: 12L415
EAN: 5412386060687
MPN:
76509-AD
ZINK 62 200ML SPRAY 1035422
Unit Price (€ / pc.)
18.8615 € *
Available: 7 pcs.
Leadtime: 1 Week **
Total Price:
18.86 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8615 €
6 pcs.
17.9095 €
12 pcs.
17.0170 €
*incl. VAT plus shipping costs
**Subject to prior sale
Zinc protective lacquer, 76509-AD, Kontakt-Chemie
ZINK 62 is the zinc dust coating for highest galvanic rust protection of iron and steel. The protective coating contains a high proportion of 98.5% purest zinc and thus forms a galvanically active corrosion protection coating according to EN ISO 1461:1999. ZINK 62 is fast drying, temperature resistant, weldable, recoatable and has a matt gray color.
Technical specifications
Usage | steel surfaces | |
Version | zinc protective varnish | |
Container | spray can | |
Colour | black | |
Contents | 200 ml |
Download
Logistics
Country of origin | BE |
Customs tariff number | 32089091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|