Weller

ZERO SMOG 6V 230V | Weller

WELLER solder fume extraction ZERO SMOG 6V surface extraction

Order No.:  10L5056
MPN:
ZERO SMOG 6V 230V
T0053666699N
Series:  ZERO SMOG
EAN: 4003019428762
Weller
default L
default S
Images may differ
Unit Price (€ / pc.)
4,206.65 € *
Available: 0 pcs.
Leadtime: 1 Week **
Add to Cart
Total Price:
4,206.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,206.65 €
Description

Fume extraction system, T0053666699N, WELLER

The fume extraction system zero smog 6 V is user-friendly with quick and simple installation and filter exchange. It has a low noise emission level and is small and convenient to locate within the work area. The high quality components used in the zero smog 6V result in low servicing requirements and long system life. To increase filter lifetime and save on energy, the zero smog 6 V is fitted with an constant flow control (CFC) depending on the number of connected workplaces. To extend the capacity an external pre-filter can be fixed directly to the zero smog 6 V.

Features

  • Equipped with HEPA H13 particle filter and Fine dust pre-filter F7
  • Constant Flow Control (CFC) guarantees automatic air flow regulation for each working place independent of the connected work-places
  • 3 operating modes: standard speed control, speed limiting control, economy control
  • Electronic filter control with optical and acoustical filter alarm
  • Remote control via RS 232 port
Technical specifications
Width 460 mm
Height 665 mm
Length 460 mm
Power 460 W
Sound pressure level 51 db
Voltage 230 V
Volume flow 615 m³/h
Show similar products (0)
Logistics
Country of origin HU
Customs tariff number 84213925
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 10L5402

Manufacturer SKU:

 WT 1H

 

Available: 1 pcs.
Leadtime: 1 Week **
451.01 € per pc. *
*incl. VAT plus shipping costs
1 pcs.
451.01 €

Order No.:

 10L5400

Manufacturer SKU:

 WT 1

 

Available: 0 pcs.
Leadtime: 2 Weeks **
308.21 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
308.21 €
Variations
Search results: 1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Availability
Height
Voltage
Width
Length
Sound pressure level
Volume flow
Power
WELLER solder fume extraction ZERO SMOG 6V surface extraction
Order No.:
 10L5056
Manufacturer:
 Weller
Manufacturer SKU:
 ZERO SMOG 6V 230V
Total Price: 4,206.65 € *
1 pcs.
4,206.65 €
Available: 0 pcs.
Leadtime: 1 Week **
665 mm
230 V
460 mm
460 mm
51 db
615 m³/h
460 W
WELLER solder fume extraction ZERO SMOG 6V SURFACE EXHAUST 100/120V GAS FILTER
Order No.:
 03L1616
Manufacturer:
 Weller
Manufacturer SKU:
 ZERO SMOG 6V 100/120V + GAS FILTER
Total Price: 4,397.05 € *
1 pcs.
4,397.05 €
Available: 0 pcs.
Leadtime: 1 Week **
655 mm
100-120 V
460 mm
460 mm
51 db
615 m³/h
460 W
WELLER extraction unit for adhesive vapors for up to 8 workstations, ZERO SMOG 6V
Order No.:
 11L1084
Manufacturer:
 Weller
Manufacturer SKU:
 ZERO SMOG 6V 230V + GAS FILTER
Total Price: 4,397.05 € *
1 pcs.
4,397.05 €
Available: 0 pcs.
Leadtime: 1 Week **
665 mm
230 V
460 mm
460 mm
51 db
615 m³/h
460 W
WELLER solder fume extraction ZERO SMOG 6V SURFACE EXTRACTION 100/120V B
Order No.:
 03L1614
Manufacturer:
 Weller
Manufacturer SKU:
 ZERO SMOG 6V 100/120V B
Total Price: 4,206.65 € *
1 pcs.
4,206.65 €
Available: 0 pcs.
Leadtime: 1 Week **
665 mm
100-120 V
460 mm
460 mm
51 db
615 m³/h
460 W
*incl. VAT plus shipping costs
**Subject to prior sale
Images may differ