ZERO SMOG 4V 230 V F + GAS FILTER | Weller

WELLER solder fume extraction ZERO SMOG 4V extraction with gas filter

Order No.: 10L5050
EAN: 4003019426508
MPN:
ZERO SMOG 4V 230 V F + GAS FILTER
T0053661699N
Series: ZERO SMOG
Weller
default L
Image may differ
Unit Price (€ / pc.)
2,212.21 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,212.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,212.21 €

Fume extraction unit, T0053661699N, WELLER

The fume extraction unit zero smog 4 V is adapt with a wide band gasfilter to exhaust adhesive fume at glueing applications. A powerful, maintenance-free turbine provides continuous fume extraction at a maximum air extraction rate of 230 m³/h. With setting constant flow control the adjustable turbine speed avoiding unnecessary waste of suction power and saving energy.

Features

  • Constant Flow Control (CFC) guarantees automatical air flow regulation for each working place independent of the connected work-places
  • Electronic filter control with optical and acoustical filter alarm
  • Efficiency test via USB port
  • 4 casters to allow easy movement of the unit
  • Low noise level
Technical specifications
Width 325 mm
Height 505 mm
Length 345 mm
Power 275 W
Sound pressure level 48 db
Voltage 230 V
Volume flow 230 m³/h
Logistics
Country of origin HU
Customs tariff number 84213925
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Length
Sound pressure level
Height
Voltage
Volume flow
Power
1 item in 12 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Sound pressure level
Height
Voltage
Volume flow
Power
WELLER solder fume extraction ZERO SMOG 4V Kit 2 funnels
Order No.:
 99L5110
Manufacturer:
 Weller
Manufacturer SKU:
 ZERO SMOG 4V 230V F/G KIT2 FUNNEL
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 2,850.05 € *
1 pcs.
2,850.05 €
325 mm
345 mm
48 db
505 mm
220-240 V
230 m³/h
275 W
WELLER solder fume extraction ZERO SMOG 4V 230V F/G KIT1
Order No.:
 10L5054
Manufacturer:
 Weller
Manufacturer SKU:
 ZERO SMOG 4V 230V F/G KIT1 NOZZLE
Available: 1 pcs. Leadtime: 2 Weeks **
Total Price: 2,130.10 € *
1 pcs.
2,130.10 €
325 mm
345 mm
48 db
505 mm
220-240 V
230 m³/h
275 W
WELLER solder fume extraction ZERO SMOG 4V Kit 2 nozzle
Order No.:
 99L5100
Manufacturer:
 Weller
Manufacturer SKU:
 ZERO SMOG 4V 230V F KIT2 NOZZLE
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 2,731.05 € *
1 pcs.
2,731.05 €
325 mm
345 mm
48 db
505 mm
220-240 V
230 m³/h
275 W
WELLER solder fume extraction ZERO SMOG 4V
Order No.:
 09L6128
Manufacturer:
 Weller
Manufacturer SKU:
 ZERO SMOG 4V 230V F/G
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 2,100.35 € *
1 pcs.
2,100.35 €
325 mm
345 mm
48 db
505 mm
220-240 V
230 m³/h
275 W