As a private customer, you can buy this item as soon as we have it back in stock.
for Buzzer 718.
Version | zener barrier | |
Width | 13 mm | |
Colour | gray | |
Suitable for | buzzer 718 | |
Weight | 101 g | |
Height | 70 mm | |
Length | 104 mm |
Country of origin | DE |
Customs tariff number | 85363010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available