Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Zener diode, 3.9 V, 0.3 W, SMD

  • Zener voltage: 3.9 V
  • Power loss: 0.3 W
  • Design: SMD
Order No. 32 S 6081
Manufacturer name Diodes
Series BZT52
Manufacturer No. BZT52C3V9T-7
piece
Total

€ 99.96
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 3000 from 9000
Price* per piece € 0.03332 € 0.02856
product.detail.add.UNDEFINED

Technical features

3.9 V
0.3 W
SMD
3.7 V
4.1 V
-65 °C
150 °C
AEC-Q101 qualified

Manufacturer information

Manufacturer name Diodes
Series BZT52
Manufacturer number BZT52C3V9T-7
Customs tariff number 85411000
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions