Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Zener diode, 6.8 V, 1 W, SMD

  • Zener voltage: 6.8 V
  • Power loss: 1 W
  • Design: SMD

Order No. 32 S 6052

Manufacturer name

Diodes

Series

SMAZ

Manufacturer No.

SMAZ6V8-13-F

piece
Total

€ 493.85
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 5000 from 15000
Price* per piece € 0.09877 € 0.09377
product.detail.add.UNDEFINED

Technical features

6.8 V
1 W
SMD
6.46 V
7.14 V
-65 °C
150 °C

Manufacturer information

Manufacturer name Diodes
Series SMAZ
Manufacturer number SMAZ6V8-13-F
Customs tariff number 85411000
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions