Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Zener diode, 5.1 V, 1 W, SMD

  • Zener voltage: 5.1 V
  • Power loss: 1 W
  • Design: SMD

Order No. 32 S 6000

Manufacturer name

Diodes

Series

DFLZ

Manufacturer No.

DFLZ5V1-7

piece
Total

€ 357.00
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 3000 from 9000
Price* per piece € 0.119 € 0.11781
product.detail.add.UNDEFINED

Technical features

5.1 V
1 W
SMD
4.8 V
5.4 V
-55 °C
150 °C
AEC-Q101 qualified

Manufacturer information

Manufacturer name Diodes
Series DFLZ
Manufacturer number DFLZ5V1-7
Customs tariff number 85411000
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions