3-960 | Bernstein
ESD PLIER SET
Order No.: 05L4638
EAN: 4250838503297
MPN:
3-960
Unit Price (€ / pc.)
138.9087 € *
Available: 0 pcs.
Available in 5 Days: 5 pcs.
Leadtime: 1 Week **
Total Price:
138.91 € *
Price list
Quantity
Price per unit*
1 pcs.
138.9087 €
3 pcs.
125.0452 €
*incl. VAT plus shipping costs
**Subject to prior sale
ESD pliers set, 3-960, BERNSTEIN
The pliers have been successfully tested for work in ESD-protected areas. Made of special tool steel, high gloss mirror polished, box joint, with dissipative 2-K hand protection cover and exchangeable double leaf spring.
Features
- Flat nose pliers with not serrated jaws
- Snipe nose pliers with not serrated jaws
- Material high-quality steel
- Surface glossy steel polished
Ordering information
- ESD dissipative bag
- 1 x side cutter
- 1 x end cutters
- 1 x flat nose pliers
- 1 x snipe nose pliers
Technical specifications
ESD protection | Yes | |
Contents | 4 pieces | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 42029900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |