10035842 | Fischer Elektronik
Z-rail for connectors
Unit Price (€ / pc.)
19.4565 € *
Available: 4 pcs.
Leadtime: 11 Weeks **
Total Price:
19.46 € *
Price list
Quantity
Price per unit*
1 pcs.
19.4565 €
10 pcs.
17.1122 €
50 pcs.
15.9460 €
150 pcs.
15.2558 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding Z-rails for connectors, type GB.
Technical attributes (type, connector standard, number of poles of the connectors. Order multiple: 1 set of 2 handles): 05 LME, DIN 41612, 32-48-64-96-pole
Technical specifications
Version | rail | |
Height | 122.4 mm | |
Length | 483 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |