RT3MC-B | REAN

XLR plug, 3 pole, gold-plated, 0.22 mm², AWG 24, zinc, RT3MC-B

Order No.: 70F1721
EAN: 4099889857382
MPN:
RT3MC-B
Series: Tiny XLR
REAN
default L
Image may differ
Unit Price (€ / pc.)
2.5585 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.56 € *
Price list
Quantity
Price per unit*
100 pcs.
2.5585 €
500 pcs.
2.4633 €
1000 pcs.
2.2967 €
*incl. VAT plus shipping costs
**Subject to prior sale

XLR Connector, RT3MC-B, REAN

3 pole TINY xlr male cable connector, black metal shell, gold plated contacts

FEATURES

  • Easy to assemble
  • Robust metal housing with best flex relief
  • Shielded system – high noise immunity and EMI protection
  • Intuitive and rugged locking mechanism provides secure locking system
  • Millionfold proven chuck type strain relief – up to 4.00 mm cable diameter
  • Keyed insert and strain relief to avoid mispositioning / rotation of insert respectively cable
Technical specifications
Version plug
AWG cross-section AWG 24
Enclosure zinc
Cable diameter 2-4.5 mm
Contact connection solder connection
contact surface gold-plated
Cable cross-section 0.22 mm²
Assembly cable assembly
Pin number 3 pole
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Pin number
Cable cross-section
contact surface
Version
Cable diameter
Assembly
AWG cross-section
Enclosure
Contact connection
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Cable cross-section
contact surface
Version
Cable diameter
Assembly
AWG cross-section
Enclosure
Contact connection
XLR plug, 4 pole, gold-plated, 0.22 mm², AWG 24, zinc, RT4MC-B
Order No.:
 70F1723
Manufacturer:
 REAN
Manufacturer SKU:
 RT4MC-B
Available: 129 pcs. Leadtime: 1 Week **
Total Price: 3.97 € *
1 pcs.
3.9746 €
10 pcs.
3.5105 €
100 pcs.
3.0821 €
250 pcs.
2.9393 €
1000 pcs.
2.7608 €
4 pole
0.22 mm²
gold-plated
plug
2-4.5 mm
cable assembly
AWG 24
zinc
solder connection
XLR plug, 3 pole, gold-plated, 0.22 mm², AWG 24, zinc, RT3MC-B
Order No.:
 70F1721
Manufacturer:
 REAN
Manufacturer SKU:
 RT3MC-B
Available: 0 pcs. Leadtime: On Request **
Total Price: 2.56 € *
100 pcs.
2.5585 €
500 pcs.
2.4633 €
1000 pcs.
2.2967 €
3 pole
0.22 mm²
gold-plated
plug
2-4.5 mm
cable assembly
AWG 24
zinc
solder connection