RT3MP | REAN
XLR panel plug, 3 pole, gold-plated, 0.22 mm², AWG 24, zinc, RT3MP
Unit Price (€ / pc.)
2.5704 € *
Available: 0 pcs.
Leadtime: On Request **
XLR Connector, RT3MP, REAN
3 pole TINY xlr male chassis connector, nickel housing, gold plated contacts, max. panel thickness: 6 mm
FEATURES
- Front mountable design
- Shielded system – high noise immunity and EMI protection
- Watertight chassis connector, even in unmated condition
Technical specifications
Version | panel plug | |
AWG cross-section | AWG 24 | |
Enclosure | zinc | |
Contact connection | solder connection | |
contact surface | gold-plated | |
Cable cross-section | 0.22 mm² | |
Assembly | PCB mounting | |
Pin number | 3 pole |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |