Neutrik

NC3MAH | Neutrik

XLR panel plug, 3 pole, gold-plated, metal, NC3MAH

Order No.:  70F1926
MPN:
NC3MAH
Series:  A
EAN: 4099889857917
Neutrik
default L
default S
Images may differ
Unit Price (€ / pc.)
1.5470 € *
Available: 1,367 pcs.
Leadtime: 1 Week **
Total Price:
1.55 € *
Quantity
Price per unit*
1 pcs.
1.5470 €
25 pcs.
1.3209 €
100 pcs.
1.2257 €
250 pcs.
1.1543 €
1000 pcs.
1.0591 €
*incl. VAT plus shipping costs
**Subject to prior sale
Description

XLR Connector, NC3MAH, NEUTRIK

3 pole male XLR receptacle, grounding: separate ground contact to mating connector shell and front panel, horizontal PCB mount.

The 'State of the Art' receptacle. Round plastic body XLR PCB mount panel connector. These have the smallest size and highest packing density (23 mm between centres). Hard gold plated contacts with polished contact areas.

FEATURES

  • Plastic housing
  • Polished contact areas and hard gold plating
  • Smallest XLR receptacles, highest packing density

Technical Data

  • Version: Panel plug
  • Contact connection: Solder connection
  • Pin number: 3
  • Protection class: IP 40
  • Rated current: 6 A
Technical specifications
Version panel plug
Enclosure metal
Contact connection PCB connection
contact surface gold-plated
Assembly PCB mounting
Rated voltage 50 V
Rated current 6 A
Pin number 3 pole
Type of locking snap lock
Show similar products (0)
Logistics
Country of origin LI
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Search results: 1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Availability
Pin number
Rated current
Enclosure
Contact connection
contact surface
Version
Type of locking
Assembly
Colour
Rated voltage
XLR panel plug, 3 pole, gold-plated, metal, NC3MAH
Order No.:
 70F1926
Manufacturer:
 Neutrik
Manufacturer SKU:
 NC3MAH
Total Price: 1.55 € *
1 pcs.
1.5470 €
25 pcs.
1.3209 €
100 pcs.
1.2257 €
250 pcs.
1.1543 €
1000 pcs.
1.0591 €
Available: 1,367 pcs.
Leadtime: 1 Week **
3 pole
6 A
metal
PCB connection
gold-plated
panel plug
snap lock
PCB mounting
50 V
XLR panel plug, 5 pole, gold-plated, plastic, NC5MAV
Order No.:
 80F5156
Manufacturer:
 Neutrik
Manufacturer SKU:
 NC5MAV
Total Price: 3.00 € *
1 pcs.
2.9988 €
Available: 0 pcs.
Leadtime: On Request **
5 pole
3 A
plastic
solder connection
gold-plated
panel plug
snap lock
PCB mounting
black
50 V
XLR panel plug, 3 pole, gold-plated, metal, NC3MAV
Order No.:
 80F5109
Manufacturer:
 Neutrik
Manufacturer SKU:
 NC3MAV
Total Price: 0.96 € *
1 pcs.
0.9639 €
Available: 0 pcs.
Leadtime: On Request **
3 pole
6 A
metal
solder connection
gold-plated
panel plug
snap lock
PCB mounting
50 V
XLR panel plug, 5 pole, gold-plated, plastic, NC5MAH
Order No.:
 80F5155
Manufacturer:
 Neutrik
Manufacturer SKU:
 NC5MAH
Total Price: 3.00 € *
1 pcs.
2.9988 €
Available: 0 pcs.
Leadtime: On Request **
5 pole
3 A
plastic
solder connection
gold-plated
panel plug
snap lock
PCB mounting
black
50 V
*incl. VAT plus shipping costs
**Subject to prior sale
Images may differ