WB26SM | OK International
Wrapping insert, WB 26 SM, 0.6 x 0.6 mm, AWG 26/0.40 mm
Order No.: 08L582
EAN: 4099891385989
MPN:
WB26SM
Unit Price (€ / pc.)
109.1230 € *
Available: 1 pcs.
Leadtime: 15 Weeks **
Total Price:
109.12 € *
Price list
Quantity
Price per unit*
1 pcs.
109.1230 €
3 pcs.
104.7557 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wrapping insert WB 26 SM for wire-wrap guns from OK
Post size: 0.6 x 0.6 mm
Wire diameter: AWG 26/0.40 mm
Technical specifications
Version | wrapping insert | |
AWG cross-section | AWG 26 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84672199 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |