461200 500 | Tape Measures, Rules, Calipers
461200, workshop ruler
Order No.: 07L251
EAN: 4099891468392
MPN:
461200 500
Unit Price (€ / pc.)
38.8059 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
38.81 € *
Price list
Quantity
Price per unit*
1 pcs.
38.8059 €
5 pcs.
36.8662 €
*incl. VAT plus shipping costs
**Subject to prior sale
Workshop rulers with chamfer, type 461200.
Made of steel.
All sides smoothed and polished.
Length 500 mm, with mm division.
Type: workshop ruler
Technical specifications
Version | ruler | |
Material | steel | |
measurement range | 0.5 m |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90178010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |