Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Workshop roll cabinet, 1470K6, with 6 drawers

Order No. 05 L 1102

Manufacturer name

BAHCO

Manufacturer No.

1470K6

This product is no longer available.
A substitute product (05 L 1103) is available here.

scale from 1
Price* per piece € 428.40
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name BAHCO
Manufacturer number 1470K6
GTIN 7314150136179
Country of origin China
Customs tariff number 94032080
The above illustration may deviate

Workshop roll cabinets, type BAHCO 1470K

Features: double-wall frame, 2 fixed and 2 swiveling casters with brakes and abrasion-proof rubber lining, lock system with round keys

Load volume: 0.157 m³

Carrying capacity: 600 kg

Load capacity of the drawer: 30 kg

Dimensions: 954 x 677 x 501 mm

Caster dimensions: 125 x 30 mm

 

With 6 drawers, type 1470K6

Drawer arrangement (number x height): 3 x 65.5 mm, (inner dimensions 53 x 543 x 445 mm), 2 x 131 mm, (inner dimensions 118 x 543 x 445 mm), 1 x 262 mm (inner dimensions 249 x 543 x 445 mm)

Weight: 65.55 kg.

 

Type: 1470K6, workshop roll cabinet

  • Technical Data Sheets

  • Conformities

    RoHS not relevant
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (28.10.2008)
Related products