Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Workshop roll cabinet, 1470K5, with 5 drawers

Order No. 05 L 1100

Manufacturer name

BAHCO

Manufacturer No.

1470K5

piece
Total

€ 415.31
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1
Price* per piece € 415.31
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name BAHCO
Manufacturer number 1470K5
GTIN 7314150136162
Country of origin China
Customs tariff number 94032080
The above illustration may deviate

Workshop roll cabinets, type BAHCO 1470K.

Features: double-wall frame, 2 fixed and 2 swiveling casters with brakes and abrasion-proof rubber lining, lock system with round keys. Load volume: 0.157 m³. Carrying capacity: 600 kg. Load capacity of the drawer: 30 kg. Dimensions: 954 x 677 x 501 mm. Caster dimensions: 125 x 30 mm.

 

With 5 drawers, type 1470K5.

Drawer arrangement (number x height): 1 x 65.5 mm, (inner dimensions 53 x 543 x 445 mm), 2 x 131 mm, (inner dimensions 118 x 543 x 445 mm), 2 x 196.5 mm (inner dimensions 184 x 543 x 445 mm). Weight: 60.85 kg.

 

Type: 1470K5, workshop roll cabinet

  • Technical Data Sheets

  • Conformities

    RoHS not relevant
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (28.10.2008)
Related products