C-197 2552-A | BJZ
Workplace chair, antistatic, dark gray, C-197 2552-A
Order No.: 13L7754
EAN: 4099891437206
MPN:
C-197 2552-A
Unit Price (€ / pc.)
301.5817 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
301.58 € *
Price list
Quantity
Price per unit*
1 pcs.
301.5817 €
3 pcs.
282.7321 €
*incl. VAT plus shipping costs
**Subject to prior sale
Type: C-197 2552-A, workplace chair, dark gray
Technical specifications
Version | ESD swivel chair | |
Colour | dark gray | |
Seat Height | 50-70 cm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 94013900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |