Button head wood screws, type HZS 10.
Compliant with DIN 96, made of galvanized steel.
Version | wood screw | |
diameter | 4 mm | |
Spindle drive type | slotted | |
Head shape | Semicircular head | |
Length | 40 mm | |
Material | steel, galvanized | |
Standard number | DIN 96 |
Country of origin | QU |
Customs tariff number | 73181290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available