Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Wood screw, Semicircular head, 4 mm, 30 mm

  • screw head: Semicircular head
  • Ø: 4 mm
  • Length: 30 mm

Order No. 05 N 208

Order information
Supplied as pack of 200

package
Total

€ 6.90
There are 4 package in stock
Delivery:

scale from 1
Price* per package € 6.902
product.detail.add.UNDEFINED

Technical features

Semicircular head
4 mm
30 mm
Slot
Galvanized steel
DIN 96

Manufacturer information

Country of origin QU
Customs tariff number 73181290
The above illustration may deviate

Button head wood screws, type HZS 10.

Compliant with DIN 96, made of galvanized steel.

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions