3,5X30 D96-EIS.ZN | Screws, Threaded Rods
Wood screw, slotted, Ø 3.5 mm, 30 mm, steel, galvanized, DIN 96
Order No.: 05N203
EAN: 4099889495355
MPN:
3,5X30 D96-EIS.ZN
Unit Price (€ / pck.)
6.4974 € *
Available: 0 pck.
Leadtime: On Request **
Button head wood screws, type HZS 10.
Compliant with DIN 96, made of galvanized steel.
Technical specifications
Version | wood screw | |
diameter | 3.5 mm | |
Spindle drive type | slotted | |
Head shape | Semicircular head | |
Length | 30 mm | |
Material | steel, galvanized | |
Standard number | DIN 96 |
Download
Logistics
Country of origin | QU |
Customs tariff number | 73181290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |