Ratchet wobble extensions, type 8794 B.
For 3/8" square sockets, swivel up to 15°; Material: chrome vanadium, dull chromed.
Type: 8794 B, wobble extension
Drive | 3/8 inch | |
Version | extension | |
ESD protection | No | |
Size | 3/8 inch | |
Length | 76 mm | |
Peak type | Internal/External square | |
1000V Insulated | No |
Country of origin | TW |
Customs tariff number | 82042000 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
06L6044
Manufacturer SKU:
05003550001
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available