ID0069 | LogiLink

Wireless optical mouse

Order No.: 10M1927
EAN: 4052792007046
MPN:
ID0069
Series: MOUSE
LogiLink
default L
Image may differ
Unit Price (€ / pc.)
10.4958 € *
Available: 7 pcs.
Leadtime: 1 Week **
Total Price:
10.50 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4958 €
10 pcs.
9.2344 €
40 pcs.
8.7346 €
160 pcs.
8.2229 €
640 pcs.
7.7231 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wireless Optical Mouse, ID0069, LogiLink

Logilink Notebook Mouse 2.40 GHz with optical sensor technology and 1000 dpi scanning for high precision and fast operation. The connection is via the included USB micro dongle and detects the mouse automatically by the Autolink feature. The mini dongle can be stored inside the mouse for transport. In addition to optical scan and vertical scroll wheel the mouse has 5 programmable buttons and a 3-level power saving mode.

Technical specifications
Connection USB
Version mouse
Colour black
Logistics
Country of origin CN
Customs tariff number 84716070
Original Packaging Carton with 40 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes