Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Wireless module, EHS5-E (Release 3)

Order No. 64 S 700

Manufacturer name

Gemalto M2M

Manufacturer No.

210072
EHS5-E Release 3 Module

This product is no longer available.

scale from 1 from 25 from 100
Price* per piece € 44.03 € 28.56 € 27.37
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name Gemalto M2M
Manufacturer number 210072
EHS5-E Release 3 Module
Country of origin China
Customs tariff number 85176200
The above illustration may deviate

M2M Cinterion wireless modules, type Gemalto EHS5-E.

As Land Grid Array (LGA66); Special features: Java VM (virtual machine), Extended memory, Generic Flash/Flash File System, Firmware Update over-the-air (FOTA), SIM application toolkit. Data transmission: GPRS (class 12), EDGE (class 12), HSPA/HSPA+ (DL/UL 7.2/5.76 Mbps), UMTS (DL/UL 384 kbps), Voice Call, CSD (Circuit Switched Data), SMS (Short Message Service), TCP/IP stack. Interfaces: USB interface, ASC0 (Asynchronous Serial Interface), ASC1 /(2nd Asynchronous Serial Interface), DAI (Digital Audio Interface), I²C Interface, ADC (Analog-to-Digital Converter), DAC (Digital-to-Analog Converter), GPIO (General Purpose Input/Output). Antenna connection: via LGA. Dimensions: 27.6 x 18.8 x 2.3 mm.

Type: EHS5-E (Release 3), wireless module

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products