Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Wireless module, BGS5

 

Order No. 64 S 680

Manufacturer name

Gemalto M2M

Manufacturer No.

210051
BGS5 Module

piece
Total

€ 32.13
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1 from 20
Price* per piece € 32.13 € 27.727
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name Gemalto M2M
Manufacturer number 210051
BGS5 Module
Country of origin China
Customs tariff number 85176200
The above illustration may deviate

M2M Cinteriun wireless modules, type Gemalto BGS5.

As Land Grid Array (LGA66); Frequency bands: GSM QB 850, 900, 1800, 1900 MHz. Data transmission: GPRS (class 12), Voice Call, CSD (Circuit Switched Data), SMS (Short Message Service), Fax, TCP/IP stack. Interfaces: USB-Interface, ASC0 (Asynchronous Serial Interface), ASC1 ( 2nd Asynchronous Serial Interface), DAI (Digital Audio Interface), I²C Interface (Inter-Integrated Circuit), SPI Interface (Serial Peripheral Interface), ADC (Analog-to-Digital Converter), DAC (Digital-to-Analog Converter), PPIO (General Purpose Input/Output). Antenna connection: via LGA. Dimensions: 27.6 x 18.8 x 2.7 mm.

Type: BGS5, wireless module

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products