Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Wireless module, BGS2-E (Release 3)

Order No. 64 S 640

Manufacturer name

Gemalto M2M

Manufacturer No.

210071
BGS2-E Release 3 Module

piece
Total

€ 963.90
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 50
Price* per piece € 19.278
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name Gemalto M2M
Manufacturer number 210071
BGS2-E Release 3 Module
Country of origin China
Customs tariff number 85176200
The above illustration may deviate

M2M Cinterion wireless modules, type Gemalto BGS2-E.

Land Grid Array (LGA66); Special features: Generic Flash/Flash File System, SIM application toolkit, RLS monitoring (jamming detection), Tunneling Mode. Frequency bands: GSM DB 900, 1800 MHz. Interfaces: ASC0 (Asynchronous Serial Interface), ASC1 (2nd Asynchronous Serial Interface), AAI (Analog Audio Interface), DAI (Digital Audio Interface), I²C Interface (Inter-Integrated Circuit), ADC (Analog-to-Digital Converter), DAC (Digital-to-Analog Converter (PWM)), GPIO (General Purpose Input/Output). Antenna connection: via LGA. Dimensions: 27.6 x 18.8 x 2.7 mm.

Type: BGS2-E (Release 3), wireless module

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products