Online support
Service hotline
+49 89 55875-230
Mon-Fri 8:00 to 19:00
Call-back service
We call you back.
Contact
Do you have any questions or suggestions?
Write to us. We are there for you.
Leaded Inductors (Fixed Choke Coils) FASTRON leaded inductors come with a very wide inductance range from 0.1μH to 100 000μH and with high Q values. Applications These components are suitable for decoupling and interference suppression. Communication: RF blocking and filtering, e.g. 12 ~ 16 kHz blocking filter Others: Automotive electronics, electronic household appliances, entertainment electronics and lighting devices |
RoHS | compliant (08.06.2011) |
REACH | not relevant |
PAK | not specified |
PFOS | not specified |
SVHC | free (17.12.2015) |
Order No. 74 D 3616
scale | Price* per piece |
---|---|
from 100 | € 0.20349 |
from 1200 | € 0.19635 |
product.detail.add.UNDEFINED
Order No. 74 D 3617
scale | Price* per piece |
---|---|
from 100 | € 0.20349 |
from 1200 | € 0.19635 |
product.detail.add.UNDEFINED
Order No. 74 D 3618
scale | Price* per piece |
---|---|
from 100 | € 0.20349 |
from 1200 | € 0.19635 |
product.detail.add.UNDEFINED
Order No. 74 D 3619
scale | Price* per piece |
---|---|
from 100 | € 0.20349 |
from 1200 | € 0.19635 |
product.detail.add.UNDEFINED