Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Fixed inductance, wired, 5 mH, -5 %, 5 %

  • Rated current: 90 mA
Order No. 74 D 3533
Manufacturer name Fastron
Series HBCC
Manufacturer No. HBCC-502J-02

Order information
Roll with 600 pieces

piece
Total

€ 121.38
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 600 from 1800 from 3000 from 6000 from 12000
Price* per piece € 0.2023 € 0.1904 € 0.1785 € 0.1666 € 0.1666
product.detail.add.UNDEFINED

Technical features

90 mA

Manufacturer information

Manufacturer name Fastron
Series HBCC
Manufacturer number HBCC-502J-02
Country of origin Malaysia
Customs tariff number 85045095
The above illustration may deviate

Leaded Inductors (Fixed Choke Coils)

 
FASTRON leaded inductors come with a very wide inductance range from 0.1μH to 100 000μH and with high Q values. 
 
Applications These components are suitable for decoupling and interference suppression.
Communication: RF blocking and filtering, e.g. 12 ~ 16 kHz blocking filter
Others: Automotive electronics, electronic household appliances, entertainment electronics and lighting devices
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (17.12.2015)
Other versions