Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Fixed inductance, wired, 2.7 µH, -10 %, 10 %

Order No. 74 D 3585
Manufacturer No. LACC-2R7K-02
Series LACC

Order information
Roll with 1000 pieces

piece
Total

€ 202.30
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1000 from 3000 from 5000 from 10000
Price* per piece € 0.2023 € 0.1785 € 0.1666 € 0.1428
product.detail.add.UNDEFINED

Leaded Inductors (Fixed Choke Coils)

 
FASTRON leaded inductors come with a very wide inductance range from 0.1μH to 100 000μH and with high Q values. 
 
Applications These components are suitable for decoupling and interference suppression.
Communication: RF blocking and filtering, e.g. 12 ~ 16 kHz blocking filter
Others: Automotive electronics, electronic household appliances, entertainment electronics and lighting devices
Rated inductance 2.7 µH
min. inductance tolerance, relative -10 %
max. inductance tolerance, relative 10 %
The above illustration may deviate
Other versions