Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Wired fixed inductance, 33 µH, -5 %, 5 %

Order No. 74 D 3913
Manufacturer No. VHBCC-330J-02
Series VHBCC

Order information
Roll with 500 pieces

piece
Total

€ 124.95
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 500 from 1500 from 2500 from 5000
Price* per piece € 0.2499 € 0.2261 € 0.2142 € 0.2142
product.detail.add.UNDEFINED

Leaded Inductors (Fixed Choke Coils)

 
FASTRON leaded inductors come with a very wide inductance range from 0.1μH to 100 000μH and with high Q values. 
 
Applications These components are suitable for decoupling and interference suppression.
Communication: RF blocking and filtering, e.g. 12 ~ 16 kHz blocking filter
Others: Automotive electronics, electronic household appliances, entertainment electronics and lighting devices
Rated inductance 33 µH
min. inductance tolerance, relative -5 %
max. inductance tolerance, relative 5 %
The above illustration may deviate
Other versions