SMCC-392J-02 | Fastron
RF choke, axial, 3.9 mH, 59 mA, SMCC-392J-02
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Available in 4 Days: 1,402 pcs.
Leadtime: 1 Week **
RF inductor, SMCC-392J-02, FASTRON
The SMCC-392J-02 is a leaded inductor, that is used to block higher-frequency while passing direct current (DC) and lower-frequencies of alternating current (AC) in an electrical circuit.
Features
- Very wide inductance range
- High Q values
Applications
- Interference suppression
- Decoupling
- RF blocking and filtering
- Automotive electronics
- Electronis household appliances
- Entertainment electronics
Technical specifications
Version | RF choke | |
Design | axial | |
DC current | 59 mA | |
DC resistance | 66 Ω | |
Quality Q | Q 40 | |
Inductance | 3.9 mH | |
Length | 9.5 mm | |
Measuring frequency | 250 kHz | |
Tolerance | ±5 % |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85045000 |
Original Packaging | Reel with 1,200 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |