Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Wired fixed inductance, axial, 27 µH, 530 mA

  • Resonant frequency: 10 MHz
  • min. inductance tolerance, relative: -10 %
  • max. inductance tolerance, relative: 10 %
  • Measuring frequency: 2.52 kHz
  • Quality: Q 55 
Order No. 74 D 3865
Manufacturer No. SMCC-270K-02
Series SMCC

Order information
Roll with 1200 pieces

piece
Total

€ 157.08
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1200 from 3600 from 6000 from 12000
Price* per piece € 0.1309 € 0.119 € 0.1071 € 0.1071
product.detail.add.UNDEFINED

Leaded Inductors (Fixed Choke Coils)

 
FASTRON leaded inductors come with a very wide inductance range from 0.1μH to 100 000μH and with high Q values. 
 
Applications These components are suitable for decoupling and interference suppression.
Communication: RF blocking and filtering, e.g. 12 ~ 16 kHz blocking filter
Others: Automotive electronics, electronic household appliances, entertainment electronics and lighting devices
Design axial
Rated inductance 27 µH
Rated current 530 mA
Resonant frequency 10 MHz
min. inductance tolerance, relative -10 %
max. inductance tolerance, relative 10 %
Measuring frequency 2.52 kHz
Quality Q 55
The above illustration may deviate
Other versions