Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Wired fixed inductance, 39 µH, -10 %, 10 %

  • Rated inductance: 39 µH
  • min. inductance tolerance, relative: -10 %
  • max. inductance tolerance, relative: 10 %
Order No. 74 D 3823
Manufacturer name Fastron
Series MICCS
Manufacturer No. MICCS-390K-02

Order information
Roll with 1500 pieces

piece
Total

€ 196.35
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1500 from 4500 from 7500 from 15000
Price* per piece € 0.1309 € 0.1071 € 0.1071 € 0.1071
product.detail.add.UNDEFINED

Technical features

39 µH
-10 %
10 %

Manufacturer information

Manufacturer name Fastron
Series MICCS
Manufacturer number MICCS-390K-02
Country of origin Malaysia
Customs tariff number 85045095
The above illustration may deviate

Leaded Inductors (Fixed Choke Coils)

 
FASTRON leaded inductors come with a very wide inductance range from 0.1μH to 100 000μH and with high Q values. 
 
Applications These components are suitable for decoupling and interference suppression.
Communication: RF blocking and filtering, e.g. 12 ~ 16 kHz blocking filter
Others: Automotive electronics, electronic household appliances, entertainment electronics and lighting devices
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (17.12.2015)
Other versions