SMCC-102J-01 | Fastron
RF choke, axial, 1 mH, 130 mA, SMCC-102J-01
Unit Price (€ / pc.)
0.9163 € *
Available: 5,059 pcs.
Leadtime: 11 Weeks **
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9163 €
10 pcs.
0.5712 €
50 pcs.
0.4641 €
250 pcs.
0.3927 €
1000 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale
Axial wired fixed inductance, SMCC-102J-01, Fastron
Leaded inductors, type Fastron SMCC.
Ultra compact BC (Bobbin Core) chokes. With color coding rings
- With ferrite core, type SMCC.
Technical specifications
Version | RF choke | |
Design | axial | |
DC current | 130 mA | |
DC resistance | 14 Ω | |
Quality Q | Q 50 | |
Inductance | 1 mH | |
Length | 9.5 mm | |
Measuring frequency | 790 kHz | |
Tolerance | ±5 % |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85045000 |
Original Packaging | Reel with 3,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |