The MICC-220K-01 is a special inductor that is designed to be used in radio frequency (RF) and microwave applications.
Features
Version | RF choke | |
Design | axial | |
DC current | 335 mA | |
DC resistance | 0.9 Ω | |
Quality Q | Q 60 | |
Inductance | 22 µH | |
Length | 7 mm | |
Measuring frequency | 2.52 MHz | |
Tolerance | ±10 % |
Country of origin | MY |
Customs tariff number | 85045000 |
Original Packaging | Reel with 4,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available