HW-UW-26SM | OK International
Wire-wrap tool, HW-UW-26 SM, 0.6 x 0.6 mm, AWG 26/0.40 mm
Order No.: 08L642
EAN: 4099891386009
MPN:
HW-UW-26SM
Unit Price (€ / pc.)
208.25 € *
Available: 7 pcs.
Leadtime: 4 Weeks **
Total Price:
208.25 € *
Price list
Quantity
Price per unit*
1 pcs.
208.25 €
3 pcs.
197.54 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hand-operated wire-wrap tools, type OK HW-UW.
Combined wire-wrap and unwinding tool.
Technical attributes (type, post size, wire diameter): HW–UW–26 SM, 0.6 x 0.6 mm, AWG 26/0.40 mm
Technical specifications
Version | wire wrap-winding tool | |
AWG cross-section | AWG 26 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84672199 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |