HW-UW-30 | OK International

Wire-wrap tool, HW-UW-30, 0.6 x 0.6 mm, AWG 30/0.25 mm

Order No.: 08L640
EAN: 4099891385996
MPN:
HW-UW-30
OK International
default L
Image may differ
Unit Price (€ / pc.)
208.4047 € *
Available: 1 pcs.
Leadtime: 20 Weeks **
Total Price:
208.40 € *
Price list
Quantity
Price per unit*
1 pcs.
208.4047 €
3 pcs.
202.1572 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hand-operated wire-wrap tools, type OK HW-UW.

Combined wire-wrap and unwinding tool.

Technical attributes (type, post size, wire diameter): HW–UW–30, 0.6 x 0.6 mm, AWG 30/0.25 mm

Technical specifications
Version wire wrap-winding tool
AWG cross-section AWG 30
Logistics
Country of origin CN
Customs tariff number 84672199
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
AWG cross-section
Version
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
AWG cross-section
Version
Wire-wrap tool, HW-UW-30, 0.6 x 0.6 mm, AWG 30/0.25 mm
Order No.:
 08L640
Manufacturer:
 OK International
Manufacturer SKU:
 HW-UW-30
Available: 1 pcs. Leadtime: 20 Weeks **
Total Price: 208.40 € *
1 pcs.
208.4047 €
3 pcs.
202.1572 €
AWG 30
wire wrap-winding tool