Insulated wire-wrap hookup wires, type OK 100.
Compliant with VDE 0881
With 0.4 mm wire thickness, AWG 26, type 100-26.
Core insulation material | ETFE | |
Outer diameter | 0.71 mm | |
AWG cross-section | AWG 26 | |
Colour | black | |
Conductor category | CL.1 = stranded | |
Cable material | copper, tin-plated | |
Cable cross-section | 0.13 mm² | |
Rated voltage | 375 V | |
Test voltage | 1.5 kV | |
Temperature range (active) | -90 °C to 150 °C |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available