100-30TB | METCAL

ETFE-wire wrap switching wire, 0.05 mm², AWG 30, blue, outer Ø 0.56 mm

Order No.: 91F5004
EAN: 4099891168650
MPN:
100-30TB
Series: TEFZEL WIRE
METCAL
default L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
default L
ETFE-wire wrap switching wire, 7Y ETFE, 0.05 mm², AWG 30, blue, outer Ø 0.58 mm
Order No.: 91F8562
Manufacturer: Kabeltronik
per mtr. 0.5117 € *
*incl. VAT plus shipping costs

Insulated wire-wrap hookup wires, type OK 100.

Compliant with VDE 0881

With 0.25 mm wire thickness, AWG 30, type 100-30.

Technical specifications
Core insulation material ETFE
Outer diameter 0.56 mm
AWG cross-section AWG 30
Colour blue
Conductor category CL.1 = stranded
Cable material copper, tin-plated
Cable cross-section 0.05 mm²
Rated voltage 375 V
Test voltage 1.5 kV
Temperature range (active) -90 °C to 150 °C
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement