100-30TR | METCAL
ETFE-wire wrap switching wire, 0.05 mm², AWG 30, red, outer Ø 0.56 mm
As an alternative, we recommend the following item:
ETFE-wire wrap switching wire, 7Y ETFE, 0.05 mm², AWG 30, red, outer Ø 0.58 mm
Order No.: 91F8565
Manufacturer: Kabeltronik
per mtr. 0.4998 € *
*incl. VAT plus shipping costs
Insulated wire-wrap hookup wires, type OK 100.
Compliant with VDE 0881
With 0.25 mm wire thickness, AWG 30, type 100-30.
Technical specifications
Core insulation material | ETFE | |
Outer diameter | 0.56 mm | |
AWG cross-section | AWG 30 | |
Colour | red | |
Conductor category | CL.1 = stranded | |
Cable material | copper, tin-plated | |
Cable cross-section | 0.05 mm² | |
Rated voltage | 375 V | |
Test voltage | 1.5 kV | |
Temperature range (active) | -90 °C to 150 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |