10124271 | Fischer Elektronik

Wire-wrap contact pin

Order No.: 12H591
EAN: 4099889687606
MPN:
10124271
KSL 214 Z
Series: KSL
Fischer Elektronik
default L
Image may differ
Unit Price (€ / pc.)
0.0988 € *
Available: 895 pcs.
Leadtime: 1 Week **
Total Price:
9.88 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0988 €
1000 pcs.
0.0845 €
5000 pcs.
0.0690 €
10000 pcs.
0.0547 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire-wrap contact pins, type Fischer KSL.

Contact finish: tinned.

Type: KSL 214 Z, contact pin, 21.4 mm

Technical specifications
Press-in shaft square
contact surface tin-plated
Length 21.4 mm
Pin diameter 0.635 mm
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
contact surface
Pin diameter
Press-in shaft
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
contact surface
Pin diameter
Press-in shaft
Wire-wrap contact pin
Order No.:
 12H582
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10121724
Available: 3,905 pcs. Leadtime: 1 Week **
Total Price: 1.55 € *
50 pcs.
0.0309 €
11.2 mm
tin-plated
0.635 mm
square
Wire-wrap contact pin
Order No.:
 12H591
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10124271
Available: 895 pcs. Leadtime: 1 Week **
Total Price: 9.88 € *
100 pcs.
0.0988 €
1000 pcs.
0.0845 €
5000 pcs.
0.0690 €
10000 pcs.
0.0547 €
21.4 mm
tin-plated
0.635 mm
square
Wire-wrap contact pin
Order No.:
 12H580
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10119306
Available: 3,930 pcs. Leadtime: 2 Weeks **
Total Price: 5.24 € *
100 pcs.
0.0524 €
1000 pcs.
0.0452 €
5000 pcs.
0.0381 €
10000 pcs.
0.0309 €
9.2 mm
tin-plated
0.635 mm
square
Wire-wrap contact pin
Order No.:
 12H586
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10090554
Available: 29,420 pcs. Leadtime: 2 Weeks **
Total Price: 7.74 € *
100 pcs.
0.0774 €
1000 pcs.
0.0643 €
5000 pcs.
0.0536 €
10000 pcs.
0.0428 €
15.1 mm
tin-plated
0.635 mm
square