10119306 | Fischer Elektronik
Wire-wrap contact pin
Unit Price (€ / pc.)
0.0524 € *
Available: 3,930 pcs.
Leadtime: 2 Weeks **
Total Price:
5.24 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0524 €
1000 pcs.
0.0452 €
5000 pcs.
0.0381 €
10000 pcs.
0.0309 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wire-wrap contact pins, type Fischer KSL.
Contact finish: tinned.
Type: KSL 092 Z, contact pin, 9.2 mm
Technical specifications
Press-in shaft | square | |
contact surface | tin-plated | |
Length | 9.2 mm | |
Pin diameter | 0.635 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |