Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Wire-wound resistor, KH210-8, 0.56 Ω (R56), 7 W

IEC 60068-2-20-T, CECC 40202-001 and -005, DIN 45921 T 205

  • Tolerance: 10 %
  • Temperature coefficient range: +400 ± 50 ppm 
  • Type: Wire 
  • Design: axial 
  • Size designation: 6.4 x 38 
Order No. 44 E 516
Manufacturer No. KH 210-8 10 B 0R56
piece
Total

€ 0.63
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1 from 10 from 50 from 100 from 500
Price* per piece € 0.6307 € 0.595 € 0.5474 € 0.476 € 0.3689
product.detail.add.UNDEFINED Larger quantities on request

Wire-wound resistors, tolerance 10 %, type Vitrohm KH.

 

Rated load 7.0 W, type KH210-8.

Type KH210-8 
ohmic resistance 0.56 Ω
Power 7 W
Tolerance 10 %
Temperature coefficient range +400 ± 50 ppm 
Type Wire 
Design axial 
Size designation 6.4 x 38 
max. operating voltage 1.813 V
Rated insulation voltage 2 kV
min. temp. -55 °C
max. temp. 350 °C
Width 6.4 mm
Length 38 mm
Regulation/standards IEC 60068-2-20-T, CECC 40202-001 and -005, DIN 45921 T 205 
Manufacturer No. KH 210-8 10 B 0R56 
The above illustration may deviate
Other versions