D 55/40W 10% 4K7 | KRAH
Ceramic wire potentiometer, 4.7 kΩ, 40 W, linear, solder lug, D 55/40W 10% 4K7
Unit Price (€ / pc.)
264.9535 € *
Available: 0 pcs.
Next delivery: 4 pcs. on 2024-05-10
Leadtime: 10 Weeks **
Total Price:
264.95 € *
Price list
Quantity
Price per unit*
1 pcs.
264.9535 €
4 pcs.
254.3625 €
8 pcs.
249.0551 €
32 pcs.
238.4641 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ceramic wire-wound potentiometers, type KRAH-RWI D 55/40.
Rated power: 40 W. Max. load rating: 60 W/40 °C, compliant with DIN 41475. Tolerance: ±10 %, with 6.0 mm shaft. Shaft length: 25 mm. Test voltage: 2000 VAC. Mechanical/electrical range of adjustment: 280/270°.
Type: 4K7
Technical specifications
ohmic resistance | 4.7 kΩ | |
Connection | solder lug | |
Version | ceramic wire potentiometer | |
Width | 36 mm | |
Rotary range, electrical | 270 ° | |
Mechanic rotary range | 280 ° | |
axle diameter | 6 mm | |
Length | 55 mm | |
Power | 40 W | |
Assembly | straight | |
Track Taper | linear |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85333900 |
Original Packaging | Bulk with 4 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |