10162 | Jokari

Stripping knife for round cable, cable-Ø 4-16 mm, L 132 mm, 68.2 g, 10162

Order No.: 06L8766
EAN: 4099891368746
MPN:
10162
Standard No. 16
Jokari
default L
Image may differ
Unit Price (€ / pc.)
11.6739 € *
Available: 0 pcs.
Next delivery: 2 pcs. on 2024-06-05
Leadtime: 8 Weeks **
Total Price:
11.67 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6739 €
10 pcs.
10.2697 €
50 pcs.
9.5676 €
150 pcs.
9.1511 €
500 pcs.
8.6870 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire-stripping knives, type Jokari 10.

Cable knife for all standard round cables. The cutting depth can be adjusted using the knurled screw on the handle end. Always avoids damage to the inner conductor. The handles are made of high-grade polyamide; their surface sliding capability is of special advantage when stripping wires. The internal knife can be rotated and adjusts itself automatically to slitting position when the circular cut is completed. With spring-loaded cable retention bar. The handle contains a replacement internal-knife; Color: yellow, red knurled wheel.

Design 16, type 10162.

For cable diameters from 4.0 to 16 mm, TÜV/GS-tested.

Type: 10162, stripping knife No. 16

Technical specifications
Version stripping knife
Suitable for round cable
Weight 68.2 g
Length 132 mm
Cable Diameter 4-16 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82119300
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Cable Diameter
Weight
Version
Length
Suitable for
1000V Insulated
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable Diameter
Weight
Version
Length
Suitable for
1000V Insulated
Stripping knife for round cable, cable-Ø 4-16 mm, L 132 mm, 68.2 g, 10162
Order No.:
 06L8766
Manufacturer:
 Jokari
Manufacturer SKU:
 10162
Available: 0 pcs. Leadtime: 8 Weeks ** Next delivery: 2 pcs. on 2024-06-05
Total Price: 11.67 € *
1 pcs.
11.6739 €
10 pcs.
10.2697 €
50 pcs.
9.5676 €
150 pcs.
9.1511 €
500 pcs.
8.6870 €
4-16 mm
68.2 g
stripping knife
132 mm
round cable
No