Taped wire or jumpers, type 14../17.
Bright; Wire: tinned E-CU58F37. Width: 65 or 85 mm. Pitch: 5.0 mm.
Technical attributes (type, wire diameter): 987, wire diameter 0.8 mm, width 85 mm
Version | Taped wire | |
Width | 85 mm | |
diameter | 0.8 mm | |
Material | E-CU58F37 tin plated |
Country of origin | DE |
Customs tariff number | 74082900 |
Original Packaging | Reel with 10,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available