7276R10KL.25 | BI Technologies

Wire-wound potentiometer, 10 turns, 10 kΩ, 2 W, linear, solder pin, 7276R10KL.25

Order No.: 69E392
EAN: 4099879972941
MPN:
7276R10KL.25
Series: 7276
BI Technologies
default L
front L
Image may differ
Unit Price (€ / pc.)
44.7916 € *
Available: 97 pcs.
Leadtime: 19 Weeks **
Total Price:
44.79 € *
Price list
Quantity
Price per unit*
1 pcs.
44.7916 €
10 pcs.
33.1891 €
20 pcs.
28.8575 €
40 pcs.
25.0971 €
160 pcs.
22.8123 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire-wound multi-turn potentiometers, 10 turns, type TT electronics/BI technologies 7276/7286.

With bushing mount thread 3/8-32; Adjustment range (electrical): 10 turns (3600°). Load rating: type 7276 = 2.0 W at +25 °C (0 at +105 °C), type 7286 = 2.0 W at +70 °C (0 at +125 °C). Test voltage (RMS): 1000 V. Linearity: ±0.25 %. Tolerance: ±5.0 %. Temperature coefficient: ±20.

With plastic shaft and plastic bushing mount, type 7276.

Type: 10K

Technical specifications
ohmic resistance 10 kΩ
Connection solder pin
Version wire-wound potentiometer
Width 19.1 mm
Rotary range, electrical 3600 °
Mechanic rotary range 3600 °
axle diameter 6.35 mm
Length 22.2 mm
Power 2 W
max. number of revolutions 10
max. operating temperature 105 °C
min. operating temperature -25 °C
Assembly angled
Track Taper linear
Logistics
Country of origin MX
Customs tariff number 85333100
Original Packaging Bulk with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes