7386R10KL.25 | BI Technologies
Wire-wound potentiometer, 3 turns, 10 kΩ, 1.5 W, linear, solder lug, 7386R10KL.25
Unit Price (€ / pc.)
42.0784 € *
Available: 8 pcs.
Next delivery: 60 pcs. on 2024-06-18
Leadtime: 26 Weeks **
Total Price:
42.08 € *
Price list
Quantity
Price per unit*
1 pcs.
42.0784 €
10 pcs.
37.0447 €
20 pcs.
36.0213 €
40 pcs.
35.0098 €
160 pcs.
32.9987 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wire-wound multi-turn potentiometers, 3 turns, type BI technologies 7386.
With bushing mount thread 3/8-32; Adjustment range (electrical): 3 turns (1080°). Load rating: 1.5 W at +70 °C (0 at +125 °C). Test voltage (RMS): 1000 V. Linearity: ±0.25 %. Tolerance: ±5.0 %. Temperature coefficient: ±20.
Type: 10K
Technical specifications
ohmic resistance | 10 kΩ | |
Connection | solder lug | |
Version | wire-wound potentiometer | |
Width | 19.1 mm | |
Rotary range, electrical | 1080 ° | |
Mechanic rotary range | 1080 ° | |
axle diameter | 6.35 mm | |
Length | 22.2 mm | |
Power | 1.5 W | |
max. number of revolutions | 3 | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | angled | |
Track Taper | linear |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85333100 |
Original Packaging | Bulk with 10 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |